
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MCP14A0151T-E/MAYCT-ND | 3,376 | 1 | Cut Tape | ||||||||
| TME | MCP14A0151T-E/MAY | 0 | 3K | 22h | ||||||||
| Newark | MCP14A0151T-E/MAY | 0 | 3K | Tape & Reel | ||||||||
| Microchip | MCP14A0151T-E/MAY | 0 | 1 | Tape & Reel | 5h | |||||||
| Onlinecomponents.com | MCP14A0151T-E/MAY | 0 | 750 | Bulk |
Download datasheets and manufacturer documentation for Microchip MCP14A0151T-E/MAY.
Download Microchip MCP14A0151T-E/MAY symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Microchip MCP14A0151T-E/MAY provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP14A0151T-E/MAY.