
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MCP1320T-31KE/OT | 2,905 | 1 | Cut Tape | ||||||||
| DigiKey | MCP1320T-31KE/OTCT-ND | 2,881 | 1 | Cut Tape | ||||||||
| TME | MCP1320T-31KE/OT | 0 | 3K | 7h | ||||||||
| Microchip | MCP1320T-31KE/OT | 0 | 3K | Tape & Reel | 5h | |||||||
| Onlinecomponents.com | MCP1320T-31KE/OT | 0 | 750 | Bulk |
Download datasheets and manufacturer documentation for Microchip MCP1320T-31KE/OT.
Download Microchip MCP1320T-31KE/OT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MCP1320T-31KE/OT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP1320T-31KE/OT.