Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS3823-30DBVR

Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 -40 to 85
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3823-30DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet22 pages26 years ago

Factory Futures

Mouser

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+638%

CAD Models

Download Texas Instruments TPS3823-30DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.704
$ 0.208
$ 0.208
Stock
621,159
1,518,859
1,518,859
Authorized Distributors
4
6
6
Case/Package
SOT-23
LSSOP
LSSOP
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
200 ms
140 ms
140 ms
Undervoltage Threshold
2.63 V
2.57 V
2.57 V
Overvoltage Threshold
2.69 V
2.69 V
2.69 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3823-30DBVR.

Related Parts

Texas InstrumentsTPS3828-33DBVT
MICROPROCESSOR-MPU SUPERVISOR, 15 uA, 5.5V, SOT23-5, FULL REEL
Texas InstrumentsTPS3828-33DBVR
Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTPS3823-25DBVR
Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 -40 to 85
Pwr Sply Func, Voltage Detector, Voltage Supervisor, SOT-23, VS 1 to 5.5V, IS 10uA
Pwr Sply Func; Voltage Detector, Voltage Supervisor; SOT-23; VS 1 to 5.5V; IS 10uA

Descriptions

Descriptions of Texas Instruments TPS3823-30DBVR provided by its distributors.

Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 -40 to 85
Processor Supervisor 2.63V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R / IC 2.63V SUPPLY MONITOR SOT-23-5
IC, MPU SUPERVISOR, 15 uA, 5.5V, SOT23-5
MCU 32-Bit Tiva C ARM Cortex M4F RISC 32KB Flash 1.2V/3.3V 64-Pin LQFP T/R
Supervisor, 15Ua, 5.5V, Sot-23-5; Threshold Voltage:2.63V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.1V; Supply Voltage Max:5.5V; Reset Type:Manual, Active-Low; Digital Ic Case:Sot-23; No. Of Pins:5Pins; Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3823-30DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3823-30DBVR .
  • TPS3823-30DBVR.