Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1320T-29FE/OTVAO

Processor Supervisor 2.944V 2V to 4.7V 5-Pin SOT-23 T/R
$ 1.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1320T-29FE/OTVAO.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.17%

Alternate Parts

Price @ 1000
$ 1.118
$ 1.404
Stock
81,420
194,244
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Voltages Monitored
-
1
Reset
-
Active Low
Reset Timeout
-
-
Undervoltage Threshold
-
2.857 V
Overvoltage Threshold
-
2.944 V
Watchdog Timer
-
Yes
Min Supply Voltage
-
1 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2044-11-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2017-11-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP1320T-29FE/OTVAO provided by its distributors.

Processor Supervisor 2.944V 2V to 4.7V 5-Pin SOT-23 T/R
Active low P-P with WDI, MR-WDI=102ms, reset delay=200ms, Vtrpd-2.9V
Voltage Detector, 1V to 5.5V, SOT-23-5, RoHS
Microchip SCT
IC SUPERVISOR 1 CHANNEL SOT23-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.