
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MCP103T-270E/LBCT-ND | 3,754 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000014241 | 72,000 | 3K | 7h | ||||||||
| TME | MCP103T-270E/LB | 0 | 3K | 15h | ||||||||
| Microchip | MCP103T-270E/LB | 84,000 | 1 | Tape & Reel | 7h | |||||||
| Newark | MCP103T-270E/LB | 0 | 3K | Tape & Reel |
Download Microchip MCP103T-270E/LB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip MCP103T-270E/LB provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: