Microchip MCP101-300DI/TO

Pwr Sply Func, Voltage Supervisor, TO-92, Vs 1 to 5.5V, Is 45UA, Vo -0.6 to +6.5V
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP101-300DI/TO.

Augswan

Datasheet16 pages24 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP101-300DI/TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Voltage Supervisor, Active-Low, Open-Drain, 1 V to 5.5 V, 350 ms, 3 Pins, TO-92
PWR SPLY FUNC, VOLTAGE SUPERVISOR, TO-92,VS 1 TO 5.5V, IS 45UA, VO -0.6 TO +6.5V
Pwr Sply Func; Voltage Supervisor; TO-92; VS 1 to 5.5V; IS 45uA; VO -0.6 to +6.5V

Descriptions

Descriptions of Microchip MCP101-300DI/TO provided by its distributors.

PWR SPLY FUNC, VOLTAGE SUPERVISOR, TO-92,VS 1 TO 5.5V, IS 45UA, VO -0.6 TO +6.5V
MICROCHIP MCP101-300DI/TO Supervisor, Active-High Reset, 1V-5.5Vin, TO-92-3
MCP101 Series 3 V 150 ms Microcontroller Supervisory Circuit - TO-92-3
Ic, Supervisor, Smd, To-92-3, 101; Threshold Voltage:2.925V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Active-High; Digital Ic Case:To-92; No. Of Pins:3Pins; Delay Time:350Ms;rohs Compliant: Yes |Microchip Technology MCP101-300DI/TO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP101-300DITO
  • MCP101300DI/TO
  • MCP101300DITO