Microchip MA240036

Daughter Board, PIC24FJ128GB204 Plug In Module, USB OTG, XLP Technology, Peripheral-Pin Select
$ 42.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MA240036.

element14 APAC

Datasheet474 pages12 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of AssemblyChina, United States of America
Country of FabricationN/A
Country of OriginChina, United States of America
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8473.30.9100
Introduction Date2014-06-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMA180016
Tool Interface Accessories - Socket Modules PICDEM HPC Blank Plug-in Module
MicrochipMA180014
PIC18LF45J10 44L TQFP Plug-in Module
MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V 28-Pin SPDIP Tube

Descriptions

Descriptions of Microchip MA240036 provided by its distributors.

Daughter Board, PIC24FJ128GB204 Plug In Module, USB OTG, XLP Technology, Peripheral-Pin Select
Family Name = PIC24 / Product Type = Evaluation Board / Frequency MHz = 32 / Program Memory KB = 8 / Memory Size KB = 128 / Memory Type = Flash / Memory Type = RAM
Plug In Module, Microcontroller; Silicon Manufacturer:Microchip; Core Architecture:Pic; Core Sub-Architecture:Pic24F; Silicon Core Number:Pic24Fj128Gb204; Silicon Family Name:Pic24Fjxxxgbxxx; For Use With:Pictail Plus Daughter Boardsrohs Compliant: Yes |Microchip Technology MA240036

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.