Microchip MA180034

Daughter Board, 100-Pin PIC18F97J94 Plug in Module, RJ-11 to ICSP Adapter
$ 73.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MA180034.

element14 APAC

Datasheet1 page13 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+52.63%

Supply Chain

Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8473.30.9100
Introduction Date2013-02-19
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 4 months ago)

Related Parts

MicrochipMA180033
PIC18F87J94 8-Bit Microcontroller Plug-In Module
MicrochipMA300016
dsPICDEM 80-PIN TQFP PIM (dsPIC30F2023)
MicrochipMA180021
PIC18F87J50 8-bit Microcontroller Full Speed USB Demonstration Board
Texas InstrumentsMDL-LM3S818CNCD
STELLARIS LM3S818 CONTROL CARD MODULE FOR 3-PHASE BRUSHLESS DC MOTORS

Descriptions

Descriptions of Microchip MA180034 provided by its distributors.

Daughter Board, 100-Pin PIC18F97J94 Plug in Module, RJ-11 to ICSP Adapter
PIC18F97J94 Microcontroller Socket Board
Family Name = PIC18 / Product Type = Evaluation Board / Frequency MHz = 16 / Memory Size kB = 128 / Memory Type = Flash
MODULE,PIC18F87J94, PLUG IN, 80PIN; Silicon Manufacturer:Microchip; Core Architecture:PIC; Core Sub-Architecture:PIC18; Silicon Core Number:PIC18F97J94; Silicon Family Name:PIC18F9xxx; For Use With:Microchip DM240314 LCD Explorer RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.