Microchip M2S150T-1FCG1152I

FPGA SmartFusion2 146124 Cells 65nm Technology 1.2V 1152-Pin FPBGA
$ 468.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip M2S150T-1FCG1152I.

Microchip

Datasheet66 pages1 year ago
Datasheet3 pages1 year ago
Datasheet119 pages3 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip M2S150T-1FCG1152I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblySouth Korea
Country of FabricationSingapore
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.0070
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

FPGA IGLOO2 146124 Cells 65nm Technology 1.2V 1152-Pin FCBGA
M2GL Series 5000 kb RAM 574 I/O IGLOO2 & SmartFusion2 SoC FPGA - FPBGA-1152
FPGA IGLOO2 146124 Cells 65nm Technology 1.2V 1152-Pin FCBGA
Lattice SemiconductorLFE2M70SE-5FN1152C
Field Programmable Gate Array, 6000 CLBS, 311MHz, 70000-Cell, PBGA1152
Lattice SemiconductorLFE2M70E-5FN1152I
Latticeecp2M ; 70K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2M70E-5FN1152I
Lattice SemiconductorLFE2M70E-5FN1152C
Latticeecp2M ; 70K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2M70E-5FN1152C

Descriptions

Descriptions of Microchip M2S150T-1FCG1152I provided by its distributors.

FPGA SmartFusion2 146124 Cells 65nm Technology 1.2V 1152-Pin FPBGA
FIELD PROGRAMMABLE GATE ARRAY; Form Of Terminal: BALL; No. of Terminals: 1152; Package Code: BGA; Package Shape: SQUARE; Technology Used: CMOS;
Smartfusion2 Soc Fpga, Arm Cortex-M3, 146Kles 1152 Bga 35X35X2.90Mm Tray Rohs Compliant: Yes |Microchip Technology M2S150T-1FCG1152I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2S150T1FCG1152I