
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | M2S090T-1FG676 | 0 | 40 | 21h | ||||||||
| Newark | M2S090T-1FG676 | 0 | 40 | |||||||||
| Microchip | M2S090T-1FG676 | 0 | 40 | Tray | 4h | |||||||
| Onlinecomponents.com | M2S090T-1FG676 | 0 | 10 | Bulk | ||||||||
| Avnet | M2S090T-1FG676 | 0 | 40 | 9h |
Download Microchip M2S090T-1FG676 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip M2S090T-1FG676 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: