Microchip M2S090-1FG676I

BALL BOTTOM MCU FPGA Active System On Chip (SOC) IC -40C~100C TJ 512KB 166MHz 1.2V
$ 287.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip M2S090-1FG676I.

Microchip

Datasheet66 pages1 year ago
Datasheet3 pages1 year ago
Datasheet119 pages3 years ago

Upverter

SHENGYU ELECTRONICS

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblySouth Korea
Country of FabricationSingapore
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.0070
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

M2GL Series 2.625 V 425 I/O IGLOO2 & SmartFusion2 SoC FPGA - FBGA-676
FPGA IGLOO2 86184 Cells 65nm Technology 1.2V 676-Pin FPBGA
FPGA IGLOO2 86184 Cells 400MHz 65nm Technology 1.2V 676-Pin FBGA
IC FPGA 300 I/O 676FCBGA / FPGA Artix-7 Family 75520 Cells 28nm Technology 1V 676-Pin FBGA Tray
FPGA Spartan-6 LXT Family 101261 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA
Artix-7 FPGA, 300 User I/Os, 8 GTP, 676-Ball BGA, Speed Grade 2, Industrial Grade, FGG676, RoHS

Descriptions

Descriptions of Microchip M2S090-1FG676I provided by its distributors.

BALL BOTTOM MCU FPGA Active System On Chip (SOC) IC -40C~100C TJ 512KB 166MHz 1.2V
FIELD PROGRAMMABLE GATE ARRAY; Form Of Terminal: BALL; No. of Terminals: 676; Package Code: BGA; Package Shape: SQUARE; Package Equivalence Code: BGA676,26X26,40;
Smartfusion2 Soc Fpga, Arm Cortex-M3, 86Kles 676 Pbga 27X27X2.44Mm Tray Rohs Compliant: Yes |Microchip Technology M2S090-1FG676I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.