| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | M2S060TS-1FCSG325I | 0 | 176 | 18h | ||||||||
| Newark | M2S060TS-1FCSG325I | 0 | 176 | |||||||||
| Microchip | M2S060TS-1FCSG325I | 0 | 176 | Tray | 3h | |||||||
| Onlinecomponents.com | M2S060TS-1FCSG325I | 0 | 44 | Bulk | ||||||||
| Avnet | M2S060TS-1FCSG325I | 0 | 176 | 22h |
Download Microchip M2S060TS-1FCSG325I symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Microchip M2S060TS-1FCSG325I provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: