Microchip M2S060T-1FG484M

ARM® Cortex®-M3 SOC IC SmartFusion®2 FPGA - 60K Logic Modules 256KB 64KB 166MHz
$ 325.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip M2S060T-1FG484M.

Microchip

Datasheet66 pages1 year ago
Datasheet4 pages1 year ago
Datasheet119 pages3 years ago

SHENGYU ELECTRONICS

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblySouth Korea
Country of FabricationSingapore
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.31.0070
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip M2S060T-1FG484M provided by its distributors.

ARM® Cortex®-M3 SOC IC SmartFusion®2 FPGA - 60K Logic Modules 256KB 64KB 166MHz
FPGA SmartFusion2 Family 56520 Cells 65nm Technology 1.2V 484-Pin FBGA
SmartFusion2 SoC FPGA, ARM Cortex-M3, 56.5KLEs
Smartfusion2 Soc Fpga, Arm Cortex-M3, 56.5Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip Technology M2S060T-1FG484M
FIELD PROGRAMMABLE GATE ARRAY; Form Of Terminal: BALL; No. of Terminals: 484; Package Code: BGA; Package Shape: SQUARE; Maximum Seated Height: 2.44 mm;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2S060T1FG484M