
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000076532 | 67 | 27 | 19h | ||||||||
| TME | M2S050T-1FG896I | 0 | 27 | 16h | ||||||||
| Microchip | M2S050T-1FG896I | 82 | 27 | Tray | 10h | |||||||
| Newark | M2S050T-1FG896I | 0 | 27 | |||||||||
| Onlinecomponents.com | M2S050T-1FG896I | 0 | 7 | Bulk |
Download Microchip M2S050T-1FG896I symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip M2S050T-1FG896I provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: