
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000076517 | 11 | 60 | 5h | ||||||||
| TME | M2S050-FG484I | 0 | 60 | 3h | ||||||||
| Microchip | M2S050-FG484I | 6 | 60 | Tray | 4h | |||||||
| Newark | M2S050-FG484I | 0 | 60 | |||||||||
| Onlinecomponents.com | M2S050-FG484I | 0 | 15 | Bulk |
Download Microchip M2S050-FG484I symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip M2S050-FG484I provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: