| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | M2S025-VFG256 | 0 | 119 | 10h | ||||||||
| Newark | M2S025-VFG256 | 0 | 119 | |||||||||
| Onlinecomponents.com | M2S025-VFG256 | 0 | 30 | Bulk | ||||||||
| Microchip | M2S025-VFG256 | 0 | 119 | Tray | 2h | |||||||
| Avnet | M2S025-VFG256 | 0 | 119 | 14h |
Download Microchip M2S025-VFG256 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip M2S025-VFG256 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: