Microchip M2S025-VF400

FPGA SmartFusion2 Family 23988 Cells 65nm (CMOS) Technology 1.2V 400-Pin VFBGA
$ 63.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip M2S025-VF400.

Microchip

Datasheet66 pages1 year ago
Datasheet4 pages1 year ago
Datasheet119 pages3 years ago

Upverter

SHENGYU ELECTRONICS

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblySouth Korea
Country of FabricationN/A
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.0070
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipM2S050-VFG400
FPGA SmartFusion2 56340 Cells 166MHz 65nm Technology 1.2V 400-Pin VBGA
FPGA SmartFusion2 Family 27696 Cells 65nm Technology 1.2V 400-Pin VFBGA Tray
MicrochipM2GL025-VF400
FPGA IGLOO2 27696 Cells 340MHz 65nm Technology 1.2V 400-Pin VBGA

Descriptions

Descriptions of Microchip M2S025-VF400 provided by its distributors.

FPGA SmartFusion2 Family 23988 Cells 65nm (CMOS) Technology 1.2V 400-Pin VFBGA
Smartfusion2 Soc Fpga, Arm Cortex-M3, 27.6Kles 400 Lfbga 17X17X1.51Mm Tray Rohs Compliant: Yes |Microchip Technology M2S025-VF400
FIELD PROGRAMMABLE GATE ARRAY; Form Of Terminal: BALL; No. of Terminals: 400; Package Code: LFBGA; Package Shape: SQUARE; Maximum Supply Voltage: 1.26 V;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.