Microchip M2S005-VF400

FPGA SmartFusion2 Family 4956 Cells 65nm (CMOS) Technology 1.2V 400-Pin VF-BGA
$ 17.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip M2S005-VF400.

Microchip

Datasheet66 pages1 year ago
Datasheet4 pages1 year ago
Datasheet119 pages3 years ago

Upverter

SHENGYU ELECTRONICS

CAD Models

Download Microchip M2S005-VF400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblySouth Korea
Country of FabricationSingapore
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0070
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

FPGA IGLOO®2 Family 6060 Cells 1.2V 400-Pin VFBGA Tray
FPGA IGLOO2 Family 6060 Cells 65nm Technology 3.3V 400-Pin F-BGA
MicrochipM2GL005-VF400
FPGA IGLOO2 6060 Cells 65nm Technology 3.3V 400-Pin FP-BGA
Lattice SemiconductorLCMXO2280C-5FTN324C
CPLD MachXO Family 1140 Macro Cells 1.8V/2.5V/3.3V 324-Pin FTBGA Tray
Lattice SemiconductorORT42G5-3BM484C
FPGA ORCA Series 4 Family 643K Gates 10368 Cells 0.16um Technology 3.3V 484-Pin FBGA
Lattice SemiconductorICE65L04F-LCB284I
FPGA - Field Programmable Gate Array iCE65 3520 LUTs, 1.0 1.2V Ultra Low-Power

Descriptions

Descriptions of Microchip M2S005-VF400 provided by its distributors.

FPGA SmartFusion2 Family 4956 Cells 65nm (CMOS) Technology 1.2V 400-Pin VF-BGA
Smartfusion2 Soc Fpga, Arm Cortex-M3, 6Kles 400 Lfbga 17X17X1.51Mm Tray Rohs Compliant: Yes |Microchip Technology M2S005-VF400
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: OTHER; Form Of Terminal: BALL; No. of Terminals: 400; Package Code: LFBGA; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2S005VF400