Microchip M2GL150T-1FCG1152I

FPGA IGLOO2 146124 Cells 400MHz 65nm Technology 1.2V 1152-Pin FBGA
$ 404.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip M2GL150T-1FCG1152I.

Microchip

Datasheet3 pages1 year ago
Datasheet62 pages1 year ago
Datasheet119 pages3 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1175%

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblySouth Korea
Country of FabricationSingapore
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

M2GL Series 2.625 V 574 I/O IGLOO2 & SmartFusion2 SoC FPGA - FCBGA-1152
IGLOO2 Low Density FPGA, 146KLEs
FPGA IGLOO2 146124 Cells 340MHz 65nm Technology 1.2V 1152-Pin FBGA
Lattice SemiconductorLFSCM3GA115EP1-6FC1152C
FPGA LatticeSCM Family 115000 Cells 90nm Technology 1.2V 1152-Pin CFCBGA

Descriptions

Descriptions of Microchip M2GL150T-1FCG1152I provided by its distributors.

FPGA IGLOO2 146124 Cells 400MHz 65nm Technology 1.2V 1152-Pin FBGA
Igloo2 Low Density Fpga, 146Kles 1152 Bga 35X35X2.90Mm Tray Rohs Compliant: Yes |Microchip Technology M2GL150T-1FCG1152I
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: INDUSTRIAL; Form Of Terminal: BALL; No. of Terminals: 1152; Package Code: BGA; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2GL150T1FCG1152I