Microchip M2GL150-FCV484I

IGLOO2 Series 1.14 V to 2.625 V -40°C to 100°C SMT FPGA IC - FCBGA-325
$ 301.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip M2GL150-FCV484I.

Microchip

Datasheet3 pages1 year ago
Datasheet62 pages1 year ago
Datasheet119 pages3 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblySouth Korea
Country of FabricationSingapore
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Descriptions

Descriptions of Microchip M2GL150-FCV484I provided by its distributors.

IGLOO2 Series 1.14 V to 2.625 V -40°C to 100°C SMT FPGA IC - FCBGA-325
FPGA IGLOO2 146124 Cells 340MHz 65nm Technology 1.2V 484-Pin FBGA
2015 Non-RoHS Compliant BALL Active field programmable gate array -40C~100C TJ 1.2V 3.15mm
FIELD PROGRAMMABLE GATE ARRAY; Form Of Terminal: BALL; No. of Terminals: 484; Package Code: FBGA; Package Shape: SQUARE; Package Body Material: PLASTIC/EPOXY;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2GL150FCV484I