
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000075713 | 5 | 60 | 14h | ||||||||
| DigiKey | 1100-1181-ND | 28 | 1 | Tray | ||||||||
| TME | M2GL010T-FGG484I | 0 | 60 | 12h | ||||||||
| Microchip | M2GL010T-FGG484I | 2 | 60 | Tray | 6h | |||||||
| Newark | M2GL010T-FGG484I | 0 | 60 |
Download Microchip M2GL010T-FGG484I symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download |
Descriptions of Microchip M2GL010T-FGG484I provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: