Microchip M1A3PE1500-1PQG208I

FPGA ProASIC®3E Family 1.5M Gates 272MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP
$ 181.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip M1A3PE1500-1PQG208I.

Microchip

Datasheet98 pages2 years ago
Datasheet130 pages3 years ago

SHENGYU ELECTRONICS

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyPhilippines
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

FPGA ProASIC®3E Family 1.5M Gates 231MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP
FPGA ProASIC®3E Family 1.5M Gates 231MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP
FPGA ProASIC®3E Family 1.5M Gates 231MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP

Descriptions

Descriptions of Microchip M1A3PE1500-1PQG208I provided by its distributors.

FPGA ProASIC®3E Family 1.5M Gates 272MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP
Proasic3 Fpga, Arm Cortex-M1, 16Kles 208 Mqfp 28X28X3.4Mm Tray Rohs Compliant: Yes |Microchip Technology M1A3PE1500-1PQG208I
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: INDUSTRIAL; Form Of Terminal: GULL WING; No. of Terminals: 208; Package Code: FQFP; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.