| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000074755 | 6,000 | 3K | 16h | ||||||||
| TME | LSM540J/TR13 | 0 | 3K | 12h | ||||||||
| Microchip | LSM540J/TR13 | 3,000 | 3K | 6h | ||||||||
| Newark | LSM540J/TR13 | 0 | 3K | |||||||||
| Onlinecomponents.com | LSM540J/TR13 | 0 | 750 | Bulk |
Download datasheets and manufacturer documentation for Microchip LSM540J/TR13.
Download Microchip LSM540J/TR13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip LSM540J/TR13.