Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LP2951-02YM-TR

LP2951 Series 5 V Fixed Output 100 mA SMT LDO Voltage Regulator - SOIC-8 T/R

$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LP2951-02YM-TR.

Microchip

Datasheet30 pages4 years ago

SHENGYU ELECTRONICS

Geoflip

iiiC

DigiKey

Inventory History

3 month trend:
-4.80%

CAD Models

Download Microchip LP2951-02YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.92
$ 0.87
$ 0.87
Stock
317,380
397,516
397,516
Authorized Distributors
6
6
6
Min Input Voltage
-
-300 mV
-300 mV
Max Input Voltage
-
30 V
30 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable, Fixed
-
-
Number of Regulators
1
1
1
Output Voltage
-
-
-
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
380 mV
380 mV
380 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Projected EOL Date2034-06-09
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipLP2951-03YM
LP2951 Series 5 V Fixed Output 100 mA SMT LDO Voltage Regulator - SOIC-8
Texas InstrumentsLP2951CMX/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951ACMX/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951ACM-3.3/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
IC REG LINEAR 3.3V 1.5A 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SOIC
MicrochipMIC2951-03YM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8

Descriptions

Descriptions of Microchip LP2951-02YM-TR provided by its distributors.

LP2951 Series 5 V Fixed Output 100 mA SMT LDO Voltage Regulator - SOIC-8 T/R
70dB 150μA positive electrode Adjustable (Fixed) 100mA 1 1.24V 300mV 29V 30V 600mV@ 100mA 0.1% 0.1% SOIC-8 SMD mount,glue mount 4.93mm*3.94mm*1.48mm
LDO, FIXED/ADJ, 5V/1.24-29V, 0.1A, SOIC8; Output Type: Fixed, Adjustable; Input Voltage Min: 2V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 29V; Output Current: 100mA; Dropout Voltage Vdo: 380mV; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 5V 100mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2951-02YM TR
  • LP2951-02YMTR