Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LP2951-03YM

LP2951 Series 5 V Fixed Output 100 mA SMT LDO Voltage Regulator - SOIC-8

$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LP2951-03YM.

Microchip

Datasheet30 pages4 years ago

Upverter

SHENGYU ELECTRONICS

element14 APAC

TME

Inventory History

3 month trend:
-7.16%

CAD Models

Download Microchip LP2951-03YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-11
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLP2951CMX/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951ACMX/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951ACM-3.3/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
MicrochipMIC2951-03YM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
MicrochipMIC2951-3.3YM
MIC2951 Series 3.3 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
MicrochipMIC2951-02YM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8

Descriptions

Descriptions of Microchip LP2951-03YM provided by its distributors.

LP2951 Series 5 V Fixed Output 100 mA SMT LDO Voltage Regulator - SOIC-8
LP2951-03 Tube Surface Mount ROHS3Compliant voltage regulator linear 380mV 100mA -40C~125C
IC, REG LDO, 100MA, ADJ; Primary Input Voltage:30V; Output Voltage Fixed:5V; Dropout Voltage Vdo:380mV; No. of Pins:8; Output Current:100mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Input Voltage Max:30V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:1%; Output Current Max:100mA; Output Voltage:5V; Output Voltage Max:29V; Output Voltage Min:1.24V; Package / Case:SOIC; Supply Voltage Max:30V; Supply Voltage Min:-0.3V; Termination Type:SMD; Voltage Regulator Type:LDO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2951-03YM.