Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LAN9730-ABZJ-TR

Usb Hsic 2.0 to 10/100 Ethernet Controllers 56 VQFN 8X8X0.9MM T/r Rohs Compliant: Yes
$ 11.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9730-ABZJ-TR.

Microchip

Datasheet222 pages7 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-36.41%

CAD Models

Download Microchip LAN9730-ABZJ-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.48
$ 5.12
$ 5.12
Stock
357,144
151,094
151,094
Authorized Distributors
6
6
6
Number of Ports
-
-
-
Case/Package
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
-
3.3 V
3.3 V
Number of Pins
56
56
56
Data Rate
-
100 Mbps
100 Mbps
Min Supply Voltage
-
1.14 V
1.14 V
Max Supply Voltage
3.6 V
3.63 V
3.63 V

Supply Chain

Projected EOL Date2039-10-24
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube
ARM microcontrollers;Cortex M0+;32kB SRAM;256kB FLASH;1.8÷3.6VDC;48MHz;-40...85°C;QFN48;
AT91 Series 64 kB Flash 16 kB SRAM 55 MHz 32-Bit Microcontroller - QFN-64
NXP SemiconductorsMC9S08JM16CGT
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V Automotive 48-Pin QFN EP Tray

Descriptions

Descriptions of Microchip LAN9730-ABZJ-TR provided by its distributors.

Usb Hsic 2.0 to 10/100 Ethernet Controllers 56 VQFN 8X8X0.9MM T/r Rohs Compliant: Yes
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.2V/3.3V 56-Pin QFN EP T/R
High-Speed Inter-Chip (HSIC) USB 2.0 to 10/100 Ethernet Controller
Usb Hsic 2.0 To 10/100 Ethernet Controll; |Microchip Technology LAN9730-ABZJ-TR
2 1.14V,2.97V 1.26V,3.6V QFN SMD mount,glue mount 8mm*8mm*830μm
LAN9730 Series 3.3 V USB 2 10/100 Base-T/TX PHY High Speed Ethernet Controller
USB 2.0 to 10/100 Ethernet Controller 56-Pin QFN EP T/R
Ethernet Bridges, 3.3V, -40 to 85°C, VQFN-56, RoHS
Microchip SCT
LAN9730 Tape & Reel (TR) e3 NRZI; BIPH-LEVEL(MANCHESTER) interface controller 3.3V 7mm 60MBps 0C~70C
IC USB 2.0-10/100 ETH CRTL 56QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.