Microchip ATSAMR21G18A-MU

ARM microcontrollers; Cortex M0+; 32kB SRAM; 256kB FLASH; 1.8÷3.6VDC; 48MHz; -40...85°C; QFN48;
$ 6.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMR21G18A-MU.

Microchip

Datasheet0 pages0 years ago

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-0.34%

CAD Models

Download Microchip ATSAMR21G18A-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.063
$ 20.2
$ 20.2
Stock
171,836
127,081
127,081
Authorized Distributors
6
6
6
Case/Package
-
VQFN
VQFN
Number of Pins
48
48
48
Frequency
-
-
-
Data Rate
250 kbps
250 kbps
250 kbps
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
Current - Receiving
11.8 mA
11.8 mA
11.8 mA
Current - Transmitting
13.8 mA
13.8 mA
13.8 mA
Sensitivity (dBm)
-99 dBm
-99 dBm
-99 dBm
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-01-15
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0010
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCC2400RSU
RF Transceiver FSK 1.8V/2.5V/3.3V 48-Pin QFN EP Tube
MicrochipATA5429-PLQW
RF Transceiver ASK/FSK 2.5V/3.3V/5V 48-Pin QFN EP T/R
Programmable Radio-on-Chip LPstar | IC RF TXRX+MCU ISM>1GHZ 40VFQFN

Descriptions

Descriptions of Microchip ATSAMR21G18A-MU provided by its distributors.

ARM microcontrollers;Cortex M0+;32kB SRAM;256kB FLASH;1.8÷3.6VDC;48MHz;-40...85°C;QFN48;
MCU 32-Bit SAMR21 ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V 48-Pin QFN EP Tray
RF Transceiver, 4dBm, 7.2mA~13.8mA, ISM >1GHz, 11.3mA~11.8mA, O-QPSK, 3.6V, 48MHz, 250Kbps, I²C/SPI/UART/USART/USB, 99dBm, 1.8V, QFN-48, SMD, 7mm×7mm×950μm
MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-48; Product Range: SAM32 Family SAM R21 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.