Microchip AT91SAM7S64C-MU

AT91 Series 64 kB Flash 16 kB SRAM 55 MHz 32-Bit Microcontroller - QFN-64
$ 6.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM7S64C-MU.

Microchip

Datasheet50 pages29 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
-46.43%

CAD Models

Download Microchip AT91SAM7S64C-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-03
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 64-Pin VQFN EP Tray
NXP SemiconductorsMKL24Z32VFT4
MCU 32-bit Kinetis KL24 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
NXP SemiconductorsMKL15Z32VFT4
MCU 32-bit Kinetis KL1x ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
MCU 32-Bit ATSAM ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin QFN Tray
MCU 32-Bit ATSAM ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin QFN Tray

Descriptions

Descriptions of Microchip AT91SAM7S64C-MU provided by its distributors.

AT91 Series 64 kB Flash 16 kB SRAM 55 MHz 32-Bit Microcontroller - QFN-64
MCU 32-bit AT91 ARM7TDMI RISC 64KB Flash 1.8V/3.3V 64-Pin QFN EP
AT91SAM7S64C-MU - IC, 32-BIT MCU, ARM7, 55MHZ, 64-QFN
Product Range:smart Arm Based Microcontrollers; Architecture:arm7Tdmi; No. Of Bits:32Bit; Cpu Speed:55Mhz; Program Memory Size:64Kb; Ram Memory Size:16Kb; No. Of Pins:64Pins; Mcu Case Style:qfn; No. Of I/o S:32I/o S; No. Of Timers:3 Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM7S64C-MU.