Microchip LAN9303MI-AKZE

Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 1.1 V, 3.63 V, VQFN-EP, 72 Pins
$ 8.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9303MI-AKZE.

Microchip

Datasheet277 pages9 years ago

HQonline

Inventory History

3 month trend:
+93.33%

CAD Models

Download Microchip LAN9303MI-AKZE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.42
$ 6.73
$ 6.73
Stock
72,658
147,686
147,686
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
72
72
72
Data Rate
200 Mbps
200 Mbps
200 Mbps
Number of Transceivers
1
-
-
Number of Ports
-
3
3
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-08-27
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipLAN9303M-AKZE
IC ETHER SW 3PORT 16BIT 72QFN Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 72-QFN (10x10)
MicrochipLAN9303I-ABZJ
Ethernet Network Integrated Circuits; MICROCHIP; LAN9303I-ABZJ; 3 V - 3.6 V; I2C; 900 µm; QFN
MicrochipLAN9512-JZX
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP Tray / IC USB 2.0 ETHER CTRLR 64QFN
Texas InstrumentsHD3SS215RTQT
TEXAS INSTRUMENTS HD3SS215RTQT HDMI/DISPLAYPORT SW, 2:1, 6GBPS, VQFN-56
Texas InstrumentsTS3DV520ERHUR
IC VIDEO SWITCH 56WQFN / Video Switch IC Serial HDMI 1.2a, IEC 61000-4-2 56-WQFN (5x11) Package
Texas InstrumentsTS3DV520RHUR
HDMI 1.2a IEC 61000-4-2 3V 3.6V 2.4Gbps Typ QFN SMD Adhesive Mount 11mm × 5mm × 750μm

Descriptions

Descriptions of Microchip LAN9303MI-AKZE provided by its distributors.

Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 1.1 V, 3.63 V, VQFN-EP, 72 Pins
IC ETHER SW 3PORT 16BIT 72QFN Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 72-QFN (10x10)
Three Port 10/100 Managed Ethernet Switch with Dual MII/RMII/Turbo MII
10/100 3-Port Managed Ethernet Switches; |Microchip Technology LAN9303MI-AKZE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.