Microchip LAN9303M-AKZE

Three Port 10/100 Managed Ethernet Switch with Dual MII/RMII/Turbo MII
$ 6.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9303M-AKZE.

Microchip

Datasheet277 pages9 years ago

HQonline

element14 APAC

Inventory History

3 month trend:
-24.62%

CAD Models

Download Microchip LAN9303M-AKZE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.73
$ 8.42
$ 8.42
Stock
148,206
73,287
73,287
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
72
72
72
Data Rate
200 Mbps
200 Mbps
200 Mbps
Number of Transceivers
-
1
1
Number of Ports
3
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-08-24
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 1.1 V, 3.63 V, VQFN-EP, 72 Pins
MicrochipLAN9303I-ABZJ
Ethernet Network Integrated Circuits; MICROCHIP; LAN9303I-ABZJ; 3 V - 3.6 V; I2C; 900 µm; QFN
USB 2.0 Hub and Multi-Format Flash Media Controller with Dual SD Interfaces
Texas InstrumentsHD3SS215RTQT
TEXAS INSTRUMENTS HD3SS215RTQT HDMI/DISPLAYPORT SW, 2:1, 6GBPS, VQFN-56
Texas InstrumentsTS3DV520ERHUR
IC VIDEO SWITCH 56WQFN / Video Switch IC Serial HDMI 1.2a, IEC 61000-4-2 56-WQFN (5x11) Package
Texas InstrumentsTS3DV520RHUR
HDMI 1.2a,IEC 61000-4-2 3V 3.6V 2.4Gbps(Typ) QFN SMD mount,glue mount 11mm*5mm*750μm

Descriptions

Descriptions of Microchip LAN9303M-AKZE provided by its distributors.

Three Port 10/100 Managed Ethernet Switch with Dual MII/RMII/Turbo MII
Ethernet Switch 3-Port 10Mbps/100Mbps 72-Pin QFN EP
Ethernet Switches, 100Mbps, 3.3V, VQFN-72, RoHS
Microchip SCT
3V, 3.6V, 10Mbps, 100Mbps QFN SMD 10mm × 10mm × 830μm
Ethernet ICs High Perf 3-Port Ethernet Switch
IC, ENET SWITCH, 3-PORT, 72VQFN
IC, ENET SWITCH, 3-PORT, 72VQFN; Data Rate: 200Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 72Pins; IC Interface Type: MII, RMII, Serial; Operati

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9303M-AKZE.