Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LAN9303I-ABZJ-TR

Three port 10/100 Managed Ethernet Switch with Single MII/RMII/Turbo MII
$ 8.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9303I-ABZJ-TR.

Microchip

Datasheet264 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
-8.45%

CAD Models

Download Microchip LAN9303I-ABZJ-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.234
$ 5.56
$ 5.56
Stock
262,299
1,209,265
1,209,265
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
56
56
56
Data Rate
200 Mbps
200 Mbps
200 Mbps
Number of Transceivers
3
-
-
Number of Ports
-
3
3
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-10-24
Country of AssemblySingapore, Taiwan
Country of FabricationUnited States of America
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MicrochipLAN9303-ABZJ
Ethernet Switch 3-Port 100Mbps 56-Pin QFN EP Tray / IC ETHER SW 3PORT 16BIT 56QFN
NXP SemiconductorsJN5148/001,515
IC RF TXRX+MCU 802.15.4 56VFQFN / IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 56-VFQFN
MicrochipUSB2503A-HZH
Low Speed/Full Speed/High Speed Compatible 3 Port Hub USB 2.0 1.8V/3.3V Tray 48-Pin QFN EP
IC MCU 16BIT 256KB FLASH 44QFN / MCU 16-bit dsPIC RISC 256KB Flash 3.3V 44-Pin QFN EP Tube
NXP SemiconductorsMCF52100CEP66
MCU 32-bit MCF5211x ColdFire RISC 64KB Flash 3.3V Automotive 64-Pin QFN Tray
NXP SemiconductorsMCF52210CEP66
MCU 32-bit MCF5221x ColdFire RISC 64KB Flash 3.3V 64-Pin QFN Tray

Descriptions

Descriptions of Microchip LAN9303I-ABZJ-TR provided by its distributors.

Three port 10/100 Managed Ethernet Switch with Single MII/RMII/Turbo MII
Three Port 10/100 Managed Ethernet Switc; |Microchip Technology LAN9303I-ABZJ-TR
IC ETHERNET SWITCH 3PORT 56QFN / Ethernet Switch 10/100 Base-T/TX PHY I²C Interface 56-QFN (8x8)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.