Microchip USB2503A-HZH

Low Speed/Full Speed/High Speed Compatible 3 Port Hub USB 2.0 1.8V/3.3V Tray 48-Pin QFN EP
$ 3.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2503A-HZH.

Future Electronics

Datasheet42 pages10 years ago

Mouser

DigiKey

Microchip

Inventory History

3 month trend:
-5.34%

CAD Models

Download Microchip USB2503A-HZH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-01
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

High Speed Flash Media Controller and HUB Combo USB 2.0 3.3V Tray 48-Pin VQFN EP
USB2640-HZH-02; USB Controller; 2-channel; 35Mbit/s; USB 2.0; 3.3V; 48-Pin QFN
USB2640I Series 3.3 V USB 2.0 Flash Media Controller w/ Hi-Speed USB Hub-QFN-48
Texas InstrumentsCC1111F32RSP
TEXAS INSTRUMENTS CC1111F32RSP TRANSCEIVER, RF, WITH MCU, 36QFN
Texas InstrumentsCC2511F8RSP
2.4 GHz Radio Transceiver, 8051 MCU, 8 kB Flash memory and full-speed USB interface 36-VQFN -40 to 85
Texas InstrumentsCC2511F32RSPR
I2S, SPI, USART, USB QFN-36-EP(6x6) RF Transceiver ICs ROHS

Descriptions

Descriptions of Microchip USB2503A-HZH provided by its distributors.

Low Speed/Full Speed/High Speed Compatible 3 Port Hub USB 2.0 1.8V/3.3V Tray 48-Pin QFN EP
MICROCHIP USB2503A-HZH, USB CONTROLLER,480MBIT/S, USB 2.0,1.8V,3.3V,48-PIN QFN
USB HUB, 480MBPS, QFN-48; USB IC Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 48Pins; Data Rate: 480Mbps; No. of Po

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.