Microchip LAN9221I-ABZJ

Ethernet Controller, Ethernet Controller, IEEE 802.3, IEEE 802.3u, 3 V, 3.6 V, QFN, 56 Pins
$ 8.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9221I-ABZJ.

Microchip

Datasheet141 pages9 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+113%

CAD Models

Download Microchip LAN9221I-ABZJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.56
$ 6.67
Stock
239,873
166,025
Authorized Distributors
6
6
Number of Ports
-
2
Case/Package
-
-
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
3.3 V
3.3 V
Number of Pins
56
56
Data Rate
100 Mbps
100 Mbps
Min Supply Voltage
1.62 V
1.62 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-12-05
Country of AssemblySingapore, Taiwan
Country of FabricationSingapore
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipLAN9220-ABZJ
LAN9220 Series 1.8 - 3.3 V Non PCI 10/100 Ethernet Controller SMT - QFN-56
MicrochipLAN9221-ABZJ
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 56-Pin VQFN EP Tray
MicrochipLAN9210-ABZJ
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 56-Pin QFN EP Tray
Texas InstrumentsHD3SS215RTQT
TEXAS INSTRUMENTS HD3SS215RTQT HDMI/DISPLAYPORT SW, 2:1, 6GBPS, VQFN-56
Texas InstrumentsTS3DV520ERHUR
IC VIDEO SWITCH 56WQFN / Video Switch IC Serial HDMI 1.2a, IEC 61000-4-2 56-WQFN (5x11) Package
Texas InstrumentsTS3DV520RHUR
HDMI 1.2a,IEC 61000-4-2 3V 3.6V 2.4Gbps(Typ) QFN SMD mount,glue mount 11mm*5mm*750μm

Descriptions

Descriptions of Microchip LAN9221I-ABZJ provided by its distributors.

Ethernet Controller, Ethernet Controller, IEEE 802.3, IEEE 802.3u, 3 V, 3.6 V, QFN, 56 Pins
LAN9221 Series 3.3V Surface Mount -40 to 85°C 10/100 Ethernet Controller -QFN-56
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 56-Pin VQFN EP Tray
Microchip LAN9221I-ABZJ; Ethernet Controller 10/100 Mbits/s MII; 3.3V; 56-Pin QFN
High-Performance 16-Bit Non-PCI 10/100 Ethernet Controller with Var. Voltage I/O
ETHERNET CTRL, 100MBPS, -40 TO 85DEG C; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 56Pins; IC Interface Type: MII; O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9221I-ABZJ.