Microchip LAN9220-ABZJ

LAN9220 Series 1.8 - 3.3 V Non PCI 10/100 Ethernet Controller SMT - QFN-56
$ 5.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9220-ABZJ.

Microchip

Datasheet142 pages9 years ago

Factory Futures

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+49.13%

CAD Models

Download Microchip LAN9220-ABZJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-14
Country of AssemblySingapore, Taiwan
Country of FabricationSingapore
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MicrochipLAN9221I-ABZJ
Ethernet Controller, Ethernet Controller, IEEE 802.3, IEEE 802.3u, 3 V, 3.6 V, QFN, 56 Pins
MicrochipLAN9221-ABZJ
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 56-Pin VQFN EP Tray
MicrochipLAN9210-ABZJ
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 56-Pin QFN EP Tray
Texas InstrumentsHD3SS215RTQT
TEXAS INSTRUMENTS HD3SS215RTQT HDMI/DISPLAYPORT SW, 2:1, 6GBPS, VQFN-56
Texas InstrumentsTS3DV520ERHUR
IC VIDEO SWITCH 56WQFN / Video Switch IC Serial HDMI 1.2a, IEC 61000-4-2 56-WQFN (5x11) Package
Texas InstrumentsTS3DV520RHUR
HDMI 1.2a,IEC 61000-4-2 3V 3.6V 2.4Gbps(Typ) QFN SMD mount,glue mount 11mm*5mm*750μm

Descriptions

Descriptions of Microchip LAN9220-ABZJ provided by its distributors.

LAN9220 Series 1.8 - 3.3 V Non PCI 10/100 Ethernet Controller SMT - QFN-56
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/3.3V 56-Pin QFN EP Tray
LAN9220-ABZJ; Ethernet Controller 10/100Mbits/s MII; 1.8V; 3.3V; 56-Pin QFN
ETHERNET CONTROLLER, 10/100 PHY, 56VQFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 1.62V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 56Pins; IC Interface Type: -;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9220-ABZJ.
  • LAN9220ABZJ