Microchip LAN9221-ABZJ

Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 56-Pin VQFN EP Tray
$ 6.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9221-ABZJ.

Microchip

Datasheet141 pages9 years ago

Factory Futures

Future Electronics

iiiC

Inventory History

3 month trend:
+80.29%

CAD Models

Download Microchip LAN9221-ABZJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.84
$ 8.56
Stock
194,742
238,415
Authorized Distributors
6
6
Number of Ports
2
-
Case/Package
-
-
Max Operating Temperature
70 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
3.3 V
3.3 V
Number of Pins
56
56
Data Rate
100 Mbps
100 Mbps
Min Supply Voltage
1.62 V
1.62 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-12-05
Country of AssemblySingapore, Taiwan
Country of FabricationSingapore
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipLAN9210-ABZJ
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 56-Pin QFN EP Tray
High Speed USB 2.0 to 10/100 Ethernet Controller USB 1.1/USB 2.0 3.3V Tray 56-Pin VQFN EP
MicrochipLAN9500A-ABZJ
Full Speed/High Speed USB 2.0 to 10/100 Ethernet Controller USB 2.0 3.3V Tray 56-Pin VQFN EP
Texas InstrumentsHD3SS215RTQT
TEXAS INSTRUMENTS HD3SS215RTQT HDMI/DISPLAYPORT SW, 2:1, 6GBPS, VQFN-56
Texas InstrumentsTS3DV520ERHUR
IC VIDEO SWITCH 56WQFN / Video Switch IC Serial HDMI 1.2a, IEC 61000-4-2 56-WQFN (5x11) Package
Texas InstrumentsTS3DV520RHUR
HDMI 1.2a,IEC 61000-4-2 3V 3.6V 2.4Gbps(Typ) QFN SMD mount,glue mount 11mm*5mm*750μm

Descriptions

Descriptions of Microchip LAN9221-ABZJ provided by its distributors.

Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 56-Pin VQFN EP Tray
High-Performance 16-Bit Non-PCI 10/100 Ethernet Controller with Var. Voltage I/O
LAN9221 Series 3.3 V Surface Mount 10/100 Ethernet Controller -QFN-56
CONTROLLER, ENET, NON-PCI, 56QFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 56Pins; IC Interface Type: MII; Operati

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9221-ABZJ.
  • LAN9221/ABZJ
  • LAN9221ABZJ