Microchip KSZ9031RNXIA-TR

KSZ9031RNX Series Triple Speed RGMII Ethernet Physical Layer Transceiver -QFN-48
$ 4.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9031RNXIA-TR.

Future Electronics

Datasheet79 pages9 years ago
Datasheet0 pages0 years ago

Microchip

Microchip SCT

Newark

element14 APAC

Inventory History

3 month trend:
-7.97%

CAD Models

Download Microchip KSZ9031RNXIA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.32
$ 2.25
$ 2.25
Stock
384,552
411,373
411,373
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
48
48
48
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
1
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
2.375 V
2.375 V
Max Supply Voltage
3.465 V
2.625 V
2.625 V

Supply Chain

Projected EOL Date2039-05-13
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ9021RN
MICREL SEMICONDUCTOR KSZ9021RN Ethernet Controller, 1000 Mbps, IEEE 802.3, 3.3 V, QFN, 48 Pins
MicrochipKSZ9021RNI
Ethernet TXRX Single Chip 1-Port 1.2V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP
High Speed Flash Media Controller and HUB Combo USB 2.0 3.3V Tray 48-Pin VQFN EP
Texas InstrumentsTLV320AIC33IRGZR
General Purpose Audio Codec, 2ADC / 2DAC Ch, 48-Pin VQFN EP, T/R
Texas InstrumentsTLV320AIC33IRGZT
LOW POWER STEREO AUDIO CODEC FOR PORTABLE AUDIO/TELEPHONY Consumer Circuit, PQCC48
Texas InstrumentsTS3L501ERUAR
3.3-V, 2:1 (SPDT), 11-channel Ethernet LAN switch with power-down mode 42-WQFN -40 to 85

Descriptions

Descriptions of Microchip KSZ9031RNXIA-TR provided by its distributors.

KSZ9031RNX Series Triple Speed RGMII Ethernet Physical Layer Transceiver -QFN-48
Ethernet Controller, 1 Gbps, Ieee 802.3, 3.135 V, 3.465 V, Qfn, 48 Rohs Compliant: Yes
EAR99 KSZ9031 Tape & Reel (TR) Ethernet interface driver 3.3V 900mum 1Gbps -40C~85C
1 Ethernet Transceiver Ethernet QFN-48-EP(7x7) Ethernet ICs ROHS
Gigabit Ethernet Transceiver, 1.14 V to 1.38 V, 48 Pins, QFN-EP
IC 1-Ch 3.135V 3.465V 10Mbps 100Mbps 1Gbps QFN-48 SMD Adhesive Mount 7mm L × 7mm W
IC,TRX, GIGABIT ENET PHY, 1PORT, 48QFN; Data Rate: 1Gbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: QFN; No. of Pins: 48Pins; IC Interface Type: GMII, MII, RGMII; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ9031RNXIA TR
  • KSZ9031RNXIATR