Microchip LAN8820-ABZJ

IC TRANSCEIVER FULL 1/1 56QFN / 1/1 Transceiver Full Ethernet 56-QFN (8x8)
$ 4.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN8820-ABZJ.

Microchip

Datasheet85 pages8 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.79%

CAD Models

Download Microchip LAN8820-ABZJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.942
$ 5.666
$ 5.666
Stock
185,615
162,036
162,036
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
56
56
56
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V

Supply Chain

Projected EOL Date2039-04-19
Country of AssemblySingapore, Taiwan
Country of FabricationTaiwan
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipLAN8820I-ABZJ
Ethernet TXRX Single Chip 1-Port 1.8V/2.5V 10Mbps/100Mbps/1000Mbps 56-Pin QFN EP Tray
Ethernet Transceiver, 1-Trnsvr, PQCC56,
MicrochipLAN8810I-AKZE
Microchip LAN8810I-AKZE; Ethernet Controller 10/100/1000 Mbits/s; 3.3V; 72-Pin QFN
MicrochipKSZ9021RNI
Ethernet TXRX Single Chip 1-Port 1.2V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP
Ethernet Controller Single Chip 10/100Mbps PCIe v2.1 (2.5 GT/s) 0.9V/1.5V/3.3V 64-Pin QFN Tray

Descriptions

Descriptions of Microchip LAN8820-ABZJ provided by its distributors.

IC TRANSCEIVER FULL 1/1 56QFN / 1/1 Transceiver Full Ethernet 56-QFN (8x8)
Single Chip Ethernet PHY Transceiver, 1.14 V to 1.26 V, 56 Pins, QFN-EP
e3 LAN8820 Tube Ethernet interface receiver 3.3V 460mA 191.387631mg 1Gbps
Transceiver, 2.25V~2.75V, 10Mbps/100Mbps/1Gbps, QFN, SMD, 8mm × 8mm × 830μm
GMII 10/100/1000 Ethernet Tranceiver with HP Auto-MDIX
ETHERNET TRANSCEIVER; Data Rate: 1Gbps; Ethernet Type: IEEE 802.3, IEEE 802.3u, IEEE 802.3ab; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; Controller IC Case Style: QFN; No. of Pins: 56Pins; IC Interface Type: RGMII; O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN8820-ABZJ.
  • LAN8820ABZJ