Microchip KSZ9031MNXIA

Ethernet PHY, 1000Mbps, -40 to 105°C, VQFN-64, RoHS
$ 4.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9031MNXIA.

Upverter

Datasheet74 pages9 years ago

Microchip

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-41.79%

CAD Models

Download Microchip KSZ9031MNXIA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.613
$ 2.438
$ 2.438
Stock
190,067
284,570
284,570
Authorized Distributors
4
6
6
Case/Package
-
-
-
Number of Pins
64
64
64
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
1
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipKSZ9021RNI
Ethernet TXRX Single Chip 1-Port 1.2V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP
MicrochipKSZ9031RNXIA
Ethernet TXRX Single Chip 1-Port 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP
MicrochipKSZ9021GN
3.465 V Gigabit Ethernet Transceiver with GMII/MII Support Surface mount -QFN-64

Descriptions

Descriptions of Microchip KSZ9031MNXIA provided by its distributors.

Ethernet PHY, 1000Mbps, -40 to 105°C, VQFN-64, RoHS
Microchip SCT
Ethernet TXRX Single Chip 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps
Ethernet Transceiver, 1000Mbps, IEEE 802.3, BUS WAKE-UP
Ethernet Network Integrated Circuits; MICROCHIP; KSZ9031MNXIA; 1.14 V - 3.465 V; 1 Gbps; Ethernet; 900 µm
Ethernet ICs 1-Port GigabitEthrnt Ethernet PHY
GIGABIT ETHERNET TRANSCEIVER WITH GMII/MII SUPPORT
PHY 1-CH 10Mbps/100Mbps/1Gbps 64-Pin QFN EP
Ethernet Transceiver, 1-Trnsvr
GbE Physical Layer Transceiver
CONN RCPT USB2.0 TYPEA 4POS VERT
The KSZ9031MNX is a completely integrated triple-speed (10Base-T/100Base-TX/1000Base-T) Ethernet physicallayer transceiver for transmission and reception of data on standard CAT-5 unshielded twisted pair (UTP) cable. | IC TXRX ETHERNET 64-QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.