Microchip KSZ9031MNXCC

KSZ9031 Series 3.3 V Surface Mount Gigabit Ethernet Transceiver - QFN-64
$ 2.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9031MNXCC.

Microchip

Datasheet74 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet81 pages4 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-33.83%

CAD Models

Download Microchip KSZ9031MNXCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.438
$ 2.96
$ 2.96
Stock
283,823
257,753
257,753
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
64
64
64
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-10-06
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Descriptions

Descriptions of Microchip KSZ9031MNXCC provided by its distributors.

KSZ9031 Series 3.3 V Surface Mount Gigabit Ethernet Transceiver - QFN-64
Gigabit Ethernet Transceiver, 2.375 V to 2.625 V, 64 Pins, QFN-EP
Ethernet TXRX Single Chip Single 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps
Avnet Japan
ENET TRANSCEIVER, 1GBPS, 0 TO 70DEG C; Data Rate: 1Gbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.38V; Controller IC Case Style: QFN; No. of Pins: 64Pins; IC Interface Type: GMII, MII; Operati

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.