Microchip KSZ8895MQXIA

IC ETH SWITCH 5PORT 128QFP IND / Ethernet Switch 5-Port 100Mbps Automotive 128-Pin PQFP Tray
$ 6.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8895MQXIA.

SHENGYU ELECTRONICS

Datasheet108 pages10 years ago

Microchip

Electro Sonic

Augswan

Future Electronics

Inventory History

3 month trend:
-23.50%

CAD Models

Download Microchip KSZ8895MQXIA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.55
$ 5.39
Stock
456,918
379,512
Authorized Distributors
6
6
Case/Package
PQFP
PQFP
Number of Pins
128
128
Data Rate
100 Mbps
100 Mbps
Number of Transceivers
-
5
Number of Ports
5
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-03-25
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MicrochipKSZ8893MQLI
Ethernet Controller, Ethernet Switch, IEEE 802.3u, 3.1 V, 3.5 V, PQFP, 128 Pins
MicrochipKSZ8893MQL
Ethernet Switch 3-Port 10Mbps/100Mbps 128-Pin PQFP Tray - Trays
MicrochipKSZ8993FL
1.8/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - PQFP-128
Microcontroller, 8-bit, integrated VFD Controller, 128K-byte Flash ROM, 4096-byte RAM
STMicroelectronicsE-L6452
L6452 Series 12.5 V 5 mA Dual 13x16 Matrix Head Ink Jet Driver - PQFP-100
Texas InstrumentsTL16PC564BLVPZ
PCMCIA-to-UART 1-CH 64byte FIFO 3V/5V 100-Pin LQFP

Descriptions

Descriptions of Microchip KSZ8895MQXIA provided by its distributors.

IC ETH SWITCH 5PORT 128QFP IND / Ethernet Switch 5-Port 100Mbps Automotive 128-Pin PQFP Tray
ETHERNET TRANSCEIVER, 100 MBPS, PQFP-128; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3u; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: PQFP; No. of Pins: 128Pins; IC Interface Type: MII, RMI
Type = Ethernet Switch / Interfaces = MII / RMII / Supply Current mA = 129 / Supply Voltage Min. V = 1.2 / Supply Voltage Max. V = 3.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PQFP / Pins = 128 / Mounting Type = SMD / Packaging = Tray / Length mm = 20 / Width mm = 14 / Height mm = 2.9 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8895MQXIA.