Microchip KSZ8895MQXCA

Integrated 5-Port 10/100 Managed Ethernet Switch - MII - 128-pin PQFP - 0 to 70°C
$ 5.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8895MQXCA.

Augswan

Datasheet109 pages7 years ago

Microchip

Newark

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-69.12%

CAD Models

Download Microchip KSZ8895MQXCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.39
$ 6.635
Stock
369,516
514,606
Authorized Distributors
6
6
Case/Package
PQFP
PQFP
Number of Pins
128
128
Data Rate
100 Mbps
100 Mbps
Number of Transceivers
5
-
Number of Ports
-
5
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-10-19
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8893MQL
Ethernet Switch 3-Port 10Mbps/100Mbps 128-Pin PQFP Tray - Trays
MicrochipKSZ8993FL
1.8/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - PQFP-128
MicrochipKSZ8893MQL-AM
IC 3.1V 3.5V 10Mbps 100Mbps PQFP-128 SMD 20mm × 14mm × 2.72mm
STMicroelectronicsE-L6452
L6452 Series 12.5 V 5 mA Dual 13x16 Matrix Head Ink Jet Driver - PQFP-100
Microcontroller, 8-bit, integrated VFD Controller, 128K-byte Flash ROM, 4096-byte RAM

Descriptions

Descriptions of Microchip KSZ8895MQXCA provided by its distributors.

Integrated 5-Port 10/100 Managed Ethernet Switch - MII - 128-pin PQFP - 0 to 70°C
KSZ8895 Series 3.3 V 129 mA Integrated 5-Port 10/100 Managed Ethernet Switch
Ethernet Switch 5-Port 100Mbps Automotive 128-Pin PQFP Tray
ETHERNET SWITCH, 5 PORT, 100MBPS, PQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.32V; Controller IC Case Style: PQFP; No. of Pins: 128Pins; IC Interface Type:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8895MQXCA.