Texas Instruments TL16PC564BLVPZ

PCMCIA-to-UART 1-CH 64byte FIFO 3V/5V 100-Pin LQFP
$ 7.684

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16PC564BLVPZ.

Mouser

Datasheet36 pages18 years ago

Augswan

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL16PC564BLVPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTL16C554APN
UART 4-CH 16byte FIFO 3.3V/5V 80-Pin LQFP Tray
Texas InstrumentsTL16C554AIPNR
1Mbps yes yes yes 50mA 4 4 1,UART 3V 5.25V 16B LQFP-80 SMD mount 1.6mm(height)
Texas InstrumentsTL16C554APNG4
UART 4-CH 16byte FIFO 3.3V/5V 80-Pin LQFP Tray
NXP SemiconductorsSC16C754BIB80,551
IC UART QUAD 64BYTE 80LQFP / UART 4-CH 64byte FIFO 2.5V/3.3V/5V 80-Pin LQFP Tray
NXP SemiconductorsSC16C554BIB80,528
UART 4-CH 16byte FIFO 2.5V/3.3V/5V 80-Pin LQFP T/R
NXP SemiconductorsSC16C754BIB80,528
UART 4-CH 64byte FIFO 2.5V/3.3V/5V 80-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments TL16PC564BLVPZ provided by its distributors.

PCMCIA-to-UART 1-CH 64byte FIFO 3V/5V 100-Pin LQFP
UARTs PCMCIA Univ Async Receiver Transmitter
The TL16PC564B/BLV is designed to provide all the functions necessary for a Personal Computer Memory Card International Association (PCMCIA) universal asynchronous receiver transmitter (UART) subsystem interface. This interface provides a serial-to-parallel conversion for data to and from a modem coder-decoder/digital signal processor (CODEC/DSP) function to a PCMCIA parallel data-port format. A computer central processing unit (CPU), through a PCMCIA host controller, can read the status of the asynchronous communications element (ACE) interface at any point in the operation. Reported status information includes the type of transfer operation in process, the status of the operation, and any error conditions encountered. Attribute memory consists of a 256-byte card information structure (CIS) and eight 8-byte card configuration registers (CCR). The CIS, implemented with a dual-port random-access memory (DPRAM), is available to both the host CPU and subsystem (modem), as are the CCRs. This DPRAM is used in place of the electrically erasable programmable read-only memory (EEPROM) normally used for the CIS. At power up, attribute memory is initialized by the subsystem. The TL16PC564B/BLV uses a TL16C550 ACE-type core with an expanded 64 11 receiver first-in-first-out (FIFO) memory and a 64 8 transmitter FIFO memory. The receiver trigger logic flags have been adjusted in order to take full advantage of the increased capacity when in the extended mode. In addition, eight of the UART registers have been mapped into the subsystem (modem) memory space as read-only registers. This allows the subsystem to read UART status information. A subsystem-selectable serial-bypass mode has been implemented to allow the subsystem to bypass the serial portion of the UART and write directly to the receiver FIFO and read directly from the transmitter FIFO. Interrupt operation is not affected in this mode.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.