Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip KSZ8895FQXCA

5-Port Managed Ethernet Switch, 3.135 V to 3.465 V, 128 Pins, PQFP
$ 10.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8895FQXCA.

Upverter

Datasheet109 pages6 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.54%

CAD Models

Download Microchip KSZ8895FQXCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.763
$ 12.729
Stock
119,071
144,893
Authorized Distributors
6
6
Case/Package
PQFP
PQFP
Number of Pins
128
128
Data Rate
1.4 Gbps
100 Mbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-03-25
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8895MQXCA
Integrated 5-Port 10/100 Managed Ethernet Switch - MII - 128-pin PQFP - 0 to 70°C
MicrochipKSZ8995XA
Ethernet Controller, IEEE 802.3, IEEE 802.3u, 3.15 V, 3.45 V, PQFP, 128
MicrochipKSZ8895MQXIA
IC ETH SWITCH 5PORT 128QFP IND / Ethernet Switch 5-Port 100Mbps Automotive 128-Pin PQFP Tray

Descriptions

Descriptions of Microchip KSZ8895FQXCA provided by its distributors.

5-Port Managed Ethernet Switch, 3.135 V to 3.465 V, 128 Pins, PQFP
Ethernet Switch 5-Port 10Mbps/100Mbps 128-Pin PQFP Tray - Trays
IC EHTERNET SWITCH 5-PORT / Ethernet Switch 10/100 Base-T/TX PHY MII, RMII Interface 128-PQFP (14x20)
5-Port 10/100 Managed Switch W/ Mii, Rmii 128 Pqfp 14X20X2.72Mm Tray Rohs Compliant: Yes |Microchip Technology KSZ8895FQXCA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.