Microchip KSZ8765CLXIC

Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, LQFP, 80 Pins
$ 13.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8765CLXIC.

Microchip

Datasheet132 pages4 years ago

Microchip SCT

Augswan

LCSC

Inventory History

3 month trend:
-91.81%

CAD Models

Download Microchip KSZ8765CLXIC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.505
$ 10.79
Stock
57,014
154,502
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
80
80
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
-
1.14 V
Max Supply Voltage
-
1.26 V

Supply Chain

Projected EOL Date2039-09-12
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTMS320F28035PNT
PICCOLO MICROCONTROLLER Microcontroller, 32-Bit, FLASH, TMS320 CPU, 60MHz, CMOS, PQFP80
NXP SemiconductorsLPC1756FBD80,551
MCU 32-bit LPC1700 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP Tray
NXP SemiconductorsMKL15Z128VLK4
MCU 32-bit Kinetis KL15 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray
NXP SemiconductorsMK22FN1M0AVLK12
Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 80-LQFP
Texas InstrumentsTMS320F28069PNT
C2000™ 32-bit MCU with 90 MHz, FPU, VCU, 256 KB flash, CLA 80-LQFP -40 to 125
Texas InstrumentsMSP430F5529IPN
Texas Instruments MSP430Series microcontroller, 80needle, LQFPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip KSZ8765CLXIC provided by its distributors.

Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, LQFP, 80 Pins
Ethernet Switch 5-Port 10Mbps/100Mbps 80-Pin LQFP Tray
Avnet Japan
ENET CTRL, 1GBPS, -40 TO 85DEG C; Data Rate: 1Gbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: LQFP; No. of Pins: 80Pins; IC Interface Type: MII, RM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.