Texas Instruments TMS320F28069PNT

C2000™ 32-bit MCU with 90 MHz, FPU, VCU, 256 KB flash, CLA 80-LQFP -40 to 125
$ 18.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28069PNT.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet177 pages11 years ago
Datasheet177 pages12 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet176 pages14 years ago
Datasheet176 pages14 years ago
Datasheet173 pages14 years ago
Datasheet172 pages14 years ago
Datasheet173 pages15 years ago
Datasheet172 pages15 years ago
Technical Drawing2 pages27 years ago

Upverter

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.14%

CAD Models

Download Texas Instruments TMS320F28069PNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.27
$ 19.93
$ 19.93
Stock
344,331
244,611
244,611
Authorized Distributors
4
2
2
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
90 MHz
90 MHz
90 MHz
Flash Memory Size
-
-
-
RAM Size
-
100 kB
100 kB
Interface
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USB
CAN, I2C, SCI, SPI, UART, USB
Number of I/Os
40
40
40
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Min Supply Voltage
2.97 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsTM4C1230H6PMIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP T/R
Texas InstrumentsTM4C123GH6PMIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP T/R
Texas InstrumentsTM4C1237H6PMIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP T/R
NXP SemiconductorsMK20DX256VLK10
Kinetis K20: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, 80-LQFP
NXP SemiconductorsMK20DX256VLK7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Full-Speed USB, 80-LQFP
NXP SemiconductorsMK20DX256ZVLK10
Kinetis K20: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, 80-LQFP

Descriptions

Descriptions of Texas Instruments TMS320F28069PNT provided by its distributors.

C2000™ 32-bit MCU with 90 MHz, FPU, VCU, 256 KB flash, CLA 80-LQFP -40 to 125
Other Series 90MHz LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 32-bit C28x RISC 256KB Flash 3.3V Automotive 80-Pin LQFP Tray
Microcontroller, 32-Bit, FLASH, TMS320 CPU, 80MHz, CMOS, PQFP80
MCU, C28x, 32-bit, 90MHz, 4.8984375MB Flash, 256KB RAM, Brown-out Detect/Reset, DMA, POR, PWM, WDT, CANbus, I2C, McBSP, SCI, SPI, UART, USART, A/D 12x12b, 1.71V~1.995V, 2.97V, 3.63V, LQFP-80, SMD, 1.6mm H
MCU, 32BIT, C2000, 90MHZ, LQFP-80; Gamme de produit: Piccolo (C2000) Family TMS320F2806x Series Microcontrollers; Architecture: C2000; Nombre de bits: 32 bits; Vitesse de processeur: 90MHz; Taille de mémoire programme: 256KB;
Mcu, 32Bit, C2000, 90Mhz, Lqfp-80; Product Range:Piccolo (C2000) Family Tms320F2806X Series Microcontrollers; Architecture:C2000; No. Of Bits:32Bit; Cpu Speed:90Mhz; Program Memory Size:256Kb; Ram Memory Size:100Kb; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F28069PNT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F28069PNT .