Microchip KSZ8765CLXCC

5-PORT 10/100 Switch With Rgmii/gmii + Fiber Support 80 LQFP 10X10X1.4MM Tray
$ 10.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8765CLXCC.

Microchip

Datasheet132 pages4 years ago

Augswan

Microchip SCT

Inventory History

3 month trend:
-3.13%

CAD Models

Download Microchip KSZ8765CLXCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.79
$ 13.505
Stock
154,502
57,014
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
80
80
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
1.14 V
-
Max Supply Voltage
1.26 V
-

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTMS320F28035PNT
PICCOLO MICROCONTROLLER Microcontroller, 32-Bit, FLASH, TMS320 CPU, 60MHz, CMOS, PQFP80
NXP SemiconductorsLPC1756FBD80,551
MCU 32-bit LPC1700 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP Tray
NXP SemiconductorsLPC1758FBD80,551
MCU 32-bit LPC1700 ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 80-Pin LQFP Tray
NXP SemiconductorsMKL15Z128VLK4
MCU 32-bit Kinetis KL15 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray
Texas InstrumentsMSP430F5529IPN
Texas Instruments MSP430Series microcontroller, 80needle, LQFPencapsulation, 0CANpassageway
Texas InstrumentsMSP430F5529IPNR
CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)

Descriptions

Descriptions of Microchip KSZ8765CLXCC provided by its distributors.

5-PORT 10/100 Switch With Rgmii/gmii + Fiber Support 80 LQFP 10X10X1.4MM Tray
IC CONTROLLER ETHERNET 80LQFP "Ethernet Switch 10/100 Base-FX/T/TX PHY MII, RMII Interface 80-LQFP (10x10)"
Ethernet Switches, 100Mbps, 3.3V, LQFP-80, RoHS
Microchip SCT
4 3.135V 3.465V 10Mbps,100Mbps LQFP-80 SMD mount 10mm*10mm*1.4mm
KSZ8765 Tray 8542.39.00.01 MII RMII interface controller 3.3V 10mm 0C~70C
LQFP-80(10x10) Ethernet ICs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.