Microchip KSZ8463MLI

IC ETHERNET SWITCH 10/100 64LQFP / Ethernet Controller Interface 64-LQFP (10x10)
$ 6.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8463MLI.

Microchip

Datasheet213 pages8 years ago

SHENGYU ELECTRONICS

Newark

Future Electronics

Inventory History

3 month trend:
+106%

CAD Models

Download Microchip KSZ8463MLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-08-01
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8463RLI
IC ETHERNET SWITCH 10/100 64LQFP / Ethernet Controller Interface 64-LQFP (10x10)
MicrochipKSZ8441HLI
KSZ Series IEEE 1588v2 10/100 Controller w/ Generic Host Bus Interface - LQFP-64
MICROCONTROLLER MCU, 32 BIT, ARM7TDMI, 55MHZ, LQFP-64
STMicroelectronicsSTM32F103RCY6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA64
STMicroelectronicsSTM32F105RBT6
STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3 Core, 64-Pin, LQFP Package, 2 CAN Channels
STMicroelectronicsSTM32F101R8T6
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of Microchip KSZ8463MLI provided by its distributors.

IC ETHERNET SWITCH 10/100 64LQFP / Ethernet Controller Interface 64-LQFP (10x10)
KSZ Series IEEE 1588v2 3-Port 10/100 Switch w/ MII/RMII Interface - LQFP-64
ETHERNET SWITCH, 3PORT, IEEE1588, 64LQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 1588.2; Supply Voltage Min: -; Supply Voltage Max: -; Controller IC Case Style: LQFP; No. of Pins: 64Pins; IC Interface Type: GHBI; Operating Temperature Min: -; Operating Temperature Max: -; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.