Microchip KSZ8463RLI

IC ETHERNET SWITCH 10/100 64LQFP / Ethernet Controller Interface 64-LQFP (10x10)
$ 6.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8463RLI.

Microchip

Datasheet213 pages8 years ago

SHENGYU ELECTRONICS

Newark

Future Electronics

Inventory History

3 month trend:
-39.80%

CAD Models

Download Microchip KSZ8463RLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-22
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

MicrochipKSZ8873MLLI
Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 2.375 V, 3.465 V, LQFP, 64 Pins
MicrochipKSZ8873RLLI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.375 V, 3.465 V, LQFP, 64
MicrochipKSZ8873MLL
Ethernet Switch - 10/100 Base T/TX - PHY I²C - SPI - Interface - 64 LQFP (10x10)
Analog Devices78Q2120C09-64CGT/F
IC TXRX ETHERNET 64LQFP / PHY 1-CH 3.3V 64-Pin LQFP
Texas InstrumentsDP83620SQ/NOPB
Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with JTAG & fiber support 48-WQFN -40 to 85
Texas InstrumentsDS92LV090ATVEH/NOPB
LVDS/LVTTL Level Shifter, 210mA, 9-Ch, 3V/3.6V, 3.2ns, 100Mbps, QFP, SMD, 10mm × 10mm × 1.4mm

Descriptions

Descriptions of Microchip KSZ8463RLI provided by its distributors.

IC ETHERNET SWITCH 10/100 64LQFP / Ethernet Controller Interface 64-LQFP (10x10)
KSZ Series IEEE 1588v2 3-Port 10/100 Switch w/ MII/RMII Interface - LQFP-64
ETHERNET SWITCH, 3PORT, IEEE1588, 64LQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 1588.2; Supply Voltage Min: -; Supply Voltage Max: -; Controller IC Case Style: LQFP; No. of Pins: 64Pins; IC Interface Type: GHBI; Operating Temperature Min: -; Operating Temperature Max: -; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8463RLI.