Microchip KSZ8091RNACA-TR

Ethernet Controller, 100 Mbps, IEEE 802.3, 1.71 V, 3.465 V, QFN, 24
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8091RNACA-TR.

Microchip

Datasheet62 pages5 years ago
Datasheet0 pages0 years ago
Datasheet80 pages7 years ago

SHENGYU ELECTRONICS

Master Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
-10.56%

CAD Models

Download Microchip KSZ8091RNACA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.55
Stock
351,301
380,914
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
24
24
Data Rate
100 Mbps
100 Mbps
Number of Transceivers
1
-
Number of Ports
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-09-29
Country of AssemblyTaiwan, Thailand
Country of FabricationSouth Korea
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8041NL-TR
Single Chip Ethernet PHY Transceiver, 3.135 V to 3.465 V, 32 Pins, QFN-EP
Microchip 10/100Mbps Ethernet Transceiver, IEEE 802.3, QFN, 32-Pin, 5mm × 5mm × 0.95mm
MicrochipKSZ8091MNXCA
10Base-T/100Base-TX Physical Layer Transceiver | IC TXRX PHY 10/100 3.3V 32QFN
Analog Devices78Q2123/F
e3 78Q2123 Tray IEEE 802.3 interface transceiver 3.3V 110mA 188.609377mg 100Mbps
Analog Devices78Q2123R/F
5A991.G 78Q2123 Tape & Reel (TR) IEEE 802.3 interface driver 125mV 0.11mA 5mm 100Mbps
Analog Devices78Q2133/F
10/100BASE-TX Transceiver | IC TXRX ETHERNET 32QFN

Descriptions

Descriptions of Microchip KSZ8091RNACA-TR provided by its distributors.

Ethernet Controller, 100 Mbps, IEEE 802.3, 1.71 V, 3.465 V, QFN, 24
IC TRANSCEIVER FULL 1/1 24QFN / 1/1 Transceiver Full Ethernet 24-QFN (4x4)
IC, TRX, PHY10/100, EEE / WOL, 24QFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 1.71V; Supply Voltage Max: 3.465V; Controller IC Case Style: QFN; No. of Pins: 24Pins; IC Interface Type: MII, RMII; Opera
Type = Ethernet Transceiver / Interfaces = RMII / Supply Current mA = 47 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.3 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = VQFN / Pins = 24 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4 / Width mm = 4 / Height mm = 0.85 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8091RNACA TR