What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip KSZ8061MNXI-TR

IC TRANSCEIVER FULL 1/1 32QFN / 1/1 Transceiver Full Ethernet 32-QFN (5x5)
$ 2.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8061MNXI-TR.

Microchip

Datasheet66 pages4 years ago
Datasheet0 pages0 years ago
Datasheet58 pages7 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip KSZ8061MNXI-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.019
$ 2.03
$ 2.03
Stock
143,208
190,841
190,841
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
32
32
32
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
1.14 V
1.14 V
Max Supply Voltage
-
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipLAN8720AI-CP
Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
Ethernet Transceivers 3V ~ 3.6V 10/100 Base-T/TX PHY MII RMII QFN-36_6x6x05P Ethernet ICs ROHS
MicrochipLAN8720A-CP
LAN8720A Series 3.3 V RMII 10/100 Ethernet Transceiver Surface Mount - QFN-24
Analog Devices78Q2123R/F
5A991.G 78Q2123 Tape & Reel (TR) IEEE 802.3 interface driver 125mV 0.11mA 5mm 100Mbps
Analog Devices78Q2123/F
e3 78Q2123 Tray IEEE 802.3 interface transceiver 3.3V 110mA 188.609377mg 100Mbps
Analog Devices78Q2133/F
5A991.G 78Q2133 Tray IEEE 802.3 interface transceiver 3.3V 110mA 850mum 100Mbps

Descriptions

Descriptions of Microchip KSZ8061MNXI-TR provided by its distributors.

IC TRANSCEIVER FULL 1/1 32QFN / 1/1 Transceiver Full Ethernet 32-QFN (5x5)
1 1.8V;2.5V;3.3V 3.465V 100Mbps QFN SMD mount,glue mount 5mm*5mm*830μm
Ethernet PHY, 100Mbps, -40 to 105°C, VQFN-32, RoHS
Microchip SCT
10/100 BASE-TX/FX Quiet-WIRE Physical Layer Transceiver
IC TXRX ETHERNET 100MBPS 32QFN
Ethernet Transceiver, 1-Trnsvr
PHY 1-CH 100Mbps 32-Pin QFN T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.